
| MCASU105SCG1R8BFNA01 | |
|---|---|
| DigiKey Part Number | 587-MCASU105SCG1R8BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG1R8BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG1R8BFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCASU105SCG1R8BFNA01 | 
| Description | CAP CER 1.8PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCASU105SCG1R8BFNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23700 | kr.2.37 | 
| 50 | kr.0.16000 | kr.8.00 | 
| 100 | kr.0.13700 | kr.13.70 | 
| 500 | kr.0.10176 | kr.50.88 | 
| 1.000 | kr.0.08646 | kr.86.46 | 
| 2.500 | kr.0.07401 | kr.185.03 | 
| 5.000 | kr.0.06656 | kr.332.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06044 | kr.604.40 | 
| 20.000 | kr.0.05483 | kr.1,096.60 | 
| 30.000 | kr.0.05288 | kr.1,586.40 | 
| 50.000 | kr.0.05010 | kr.2,505.00 | 
| 70.000 | kr.0.04855 | kr.3,398.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark