
MCASU105SCG180JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG180JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG180JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG180JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG180JFNA01 |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG180JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16260 | kr.8.13 |
| 100 | kr.0.13890 | kr.13.89 |
| 500 | kr.0.09996 | kr.49.98 |
| 1.000 | kr.0.08800 | kr.88.00 |
| 2.500 | kr.0.07542 | kr.188.55 |
| 5.000 | kr.0.06785 | kr.339.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06163 | kr.616.30 |
| 20.000 | kr.0.05652 | kr.1,130.40 |
| 30.000 | kr.0.05396 | kr.1,618.80 |
| 50.000 | kr.0.05113 | kr.2,556.50 |
| 70.000 | kr.0.04948 | kr.3,463.60 |
| 100.000 | kr.0.04789 | kr.4,789.00 |
| 120.000 | kr.0.04713 | kr.5,655.60 |
| 240.000 | kr.0.04460 | kr.10,704.00 |
| 250.000 | kr.0.04446 | kr.11,115.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

