
MCASU105SCG100CFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU105SCG100CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG100CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG100CFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU105SCG100CFNA01  | 
Description  | CAP CER  10PF  C0G  50V 0402  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU105SCG100CFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21100 | kr.2.11 | 
| 50 | kr.0.14080 | kr.7.04 | 
| 100 | kr.0.12030 | kr.12.03 | 
| 500 | kr.0.08564 | kr.42.82 | 
| 1.000 | kr.0.07507 | kr.75.07 | 
| 2.500 | kr.0.06402 | kr.160.05 | 
| 5.000 | kr.0.05740 | kr.287.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.04860 | kr.486.00 | 
| 20.000 | kr.0.04748 | kr.949.60 | 
| 30.000 | kr.0.04523 | kr.1,356.90 | 
| 50.000 | kr.0.04275 | kr.2,137.50 | 
| 70.000 | kr.0.04242 | kr.2,969.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

