MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG080DFNA01

DigiKey Part Number
587-MCASU105SCG080DFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG080DFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG080DFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG080DFNA01
Description
CAP CER 8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG080DFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
50kr.0.17540kr.8.77
100kr.0.15100kr.15.10
500kr.0.10880kr.54.40
1.000kr.0.09587kr.95.87
2.500kr.0.08236kr.205.90
5.000kr.0.07424kr.371.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05542kr.554.20
20.000kr.0.05483kr.1,096.60
30.000kr.0.05452kr.1,635.60
50.000kr.0.05417kr.2,708.50
70.000kr.0.05396kr.3,777.20
100.000kr.0.05281kr.5,281.00
120.000kr.0.05200kr.6,240.00
240.000kr.0.04928kr.11,827.20
250.000kr.0.04914kr.12,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000