
MCASU105SCG060DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG060DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG060DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG060DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG060DFNA01 |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG060DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 50 | kr.0.17540 | kr.8.77 |
| 100 | kr.0.15100 | kr.15.10 |
| 500 | kr.0.10880 | kr.54.40 |
| 1.000 | kr.0.09587 | kr.95.87 |
| 2.500 | kr.0.08236 | kr.205.90 |
| 5.000 | kr.0.07424 | kr.371.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06756 | kr.675.60 |
| 20.000 | kr.0.06208 | kr.1,241.60 |
| 30.000 | kr.0.05933 | kr.1,779.90 |
| 50.000 | kr.0.05629 | kr.2,814.50 |
| 70.000 | kr.0.05452 | kr.3,816.40 |
| 100.000 | kr.0.05281 | kr.5,281.00 |
| 120.000 | kr.0.05200 | kr.6,240.00 |
| 240.000 | kr.0.04928 | kr.11,827.20 |
| 250.000 | kr.0.04913 | kr.12,282.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

