6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG060CFNA01

DigiKey Part Number
587-MCASU105SCG060CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG060CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG060CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG060CFNA01
Description
CAP CER 6PF C0G 50V 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG060CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402CRNPO9BN6R0YAGEO9.893311-3254-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H6R0CA16DMurata Electronics9.104490-GCM1555C1H6R0CA16DCT-NDkr.0.63000Parametric Equivalent
GCM1555C1H6R0CA16JMurata Electronics46.695490-GCM1555C1H6R0CA16JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09852kr.49.26
1.000kr.0.08660kr.86.60
2.500kr.0.07405kr.185.12
5.000kr.0.06653kr.332.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06036kr.603.60
20.000kr.0.05529kr.1,105.80
30.000kr.0.05275kr.1,582.50
50.000kr.0.04994kr.2,497.00
70.000kr.0.04830kr.3,381.00
100.000kr.0.04672kr.4,672.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750