MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG050BFNA01

DigiKey Part Number
587-MCASU105SCG050BFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG050BFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG050BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG050BFNA01
Description
CAP CER 5PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG050BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
50kr.0.16000kr.8.00
100kr.0.13700kr.13.70
500kr.0.09830kr.49.15
1.000kr.0.08646kr.86.46
2.500kr.0.07401kr.185.03
5.000kr.0.06656kr.332.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06044kr.604.40
20.000kr.0.05483kr.1,096.60
30.000kr.0.05288kr.1,586.40
50.000kr.0.05010kr.2,505.00
70.000kr.0.04855kr.3,398.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000