
MCASU105SCG040CFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU105SCG040CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG040CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG040CFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU105SCG040CFNA01  | 
Description  | CAP CER 4PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU105SCG040CFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25600 | kr.2.56 | 
| 50 | kr.0.17540 | kr.8.77 | 
| 100 | kr.0.15100 | kr.15.10 | 
| 500 | kr.0.10880 | kr.54.40 | 
| 1.000 | kr.0.09587 | kr.95.87 | 
| 2.500 | kr.0.08236 | kr.205.90 | 
| 5.000 | kr.0.07424 | kr.371.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06756 | kr.675.60 | 
| 20.000 | kr.0.06208 | kr.1,241.60 | 
| 30.000 | kr.0.05933 | kr.1,779.90 | 
| 50.000 | kr.0.05629 | kr.2,814.50 | 
| 70.000 | kr.0.05452 | kr.3,816.40 | 
| 100.000 | kr.0.05281 | kr.5,281.00 | 
| 120.000 | kr.0.05200 | kr.6,240.00 | 
| 240.000 | kr.0.04928 | kr.11,827.20 | 
| 250.000 | kr.0.04913 | kr.12,282.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

