MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB5104KFNA01

DigiKey Part Number
587-MCASU105SB5104KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB5104KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB5104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB5104KFNA01
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB5104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36500kr.3.65
50kr.0.25080kr.12.54
100kr.0.21700kr.21.70
500kr.0.15962kr.79.81
1.000kr.0.14189kr.141.89
2.500kr.0.12329kr.308.22
5.000kr.0.11210kr.560.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10292kr.1,029.20
20.000kr.0.09536kr.1,907.20
30.000kr.0.09158kr.2,747.40
50.000kr.0.08739kr.4,369.50
70.000kr.0.08495kr.5,946.50
100.000kr.0.08259kr.8,259.00
120.000kr.0.08148kr.9,777.60
240.000kr.0.07772kr.18,652.80
250.000kr.0.07752kr.19,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000