MCASU063SCK2R2BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCH090CFNA01

DigiKey Part Number
587-MCASU063SCH090CFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCH090CFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCH090CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCH090CFNA01
Description
CAP CER 9PF 50V C0H 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU063SCH090CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
50kr.0.14600kr.7.30
100kr.0.12480kr.12.48
500kr.0.09600kr.48.00
1.000kr.0.07840kr.78.40
2.500kr.0.06692kr.167.30
5.000kr.0.06004kr.300.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04828kr.724.20
30.000kr.0.04743kr.1,422.90
45.000kr.0.04536kr.2,041.20
75.000kr.0.04307kr.3,230.25
105.000kr.0.04260kr.4,473.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000