
MCASU063SCG8R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG8R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG8R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG8R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG8R2CFNA01 |
Description | CAP CER 8.2 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG8R2CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13500 | kr.13.50 |
| 500 | kr.0.09662 | kr.48.31 |
| 1.000 | kr.0.08489 | kr.84.89 |
| 2.500 | kr.0.07258 | kr.181.45 |
| 5.000 | kr.0.06518 | kr.325.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05607 | kr.841.05 |
| 30.000 | kr.0.05162 | kr.1,548.60 |
| 45.000 | kr.0.04939 | kr.2,222.55 |
| 75.000 | kr.0.04692 | kr.3,519.00 |
| 105.000 | kr.0.04548 | kr.4,775.40 |
| 150.000 | kr.0.04409 | kr.6,613.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

