1 µH Semi-Shielded Wirewound Inductor 1.75 A 84mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050KKT1R0NMG

DigiKey Part Number
587-LSXND5050KKT1R0NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSXND5050KKT1R0NMG
Description
FIXED IND 1UH 1.75A 84 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 1.75 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.35A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
84mOhm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
95MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.71477kr.714.77
Manufacturers Standard Package
Unit Price without VAT:kr.0.71477
Unit Price with VAT:kr.0.89346