
MCASU063SCG2R7CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG2R7CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG2R7CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG2R7CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG2R7CFNA01 |
Description | CAP CER 2.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG2R7CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11780 | kr.5.89 |
| 100 | kr.0.09980 | kr.9.98 |
| 500 | kr.0.07052 | kr.35.26 |
| 1.000 | kr.0.06157 | kr.61.57 |
| 2.500 | kr.0.05220 | kr.130.50 |
| 5.000 | kr.0.04658 | kr.232.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02784 | kr.417.60 |
| 30.000 | kr.0.02753 | kr.825.90 |
| 45.000 | kr.0.02737 | kr.1,231.65 |
| 75.000 | kr.0.02718 | kr.2,038.50 |
| 105.000 | kr.0.02707 | kr.2,842.35 |
| 150.000 | kr.0.02696 | kr.4,044.00 |
| 180.000 | kr.0.02691 | kr.4,843.80 |
| 360.000 | kr.0.02672 | kr.9,619.20 |
| 375.000 | kr.0.02671 | kr.10,016.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

