
MCASU063SCG0R8BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG0R8BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG0R8BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG0R8BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG0R8BFNA01 |
Description | CAP CER 0.8 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG0R8BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.12240 | kr.12.24 |
| 500 | kr.0.08712 | kr.43.56 |
| 1.000 | kr.0.07640 | kr.76.40 |
| 2.500 | kr.0.06510 | kr.162.75 |
| 5.000 | kr.0.05832 | kr.291.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04998 | kr.749.70 |
| 30.000 | kr.0.04590 | kr.1,377.00 |
| 45.000 | kr.0.04386 | kr.1,973.70 |
| 75.000 | kr.0.04160 | kr.3,120.00 |
| 105.000 | kr.0.04028 | kr.4,229.40 |
| 150.000 | kr.0.03901 | kr.5,851.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

