7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG070CFNA01

DigiKey Part Number
587-MCASU063SCG070CFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG070CFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG070CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG070CFNA01
Description
CAP CER 7 PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCG070CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15860kr.7.93
100kr.0.13500kr.13.50
500kr.0.09662kr.48.31
1.000kr.0.08489kr.84.89
2.500kr.0.07258kr.181.45
5.000kr.0.06518kr.325.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05607kr.841.05
30.000kr.0.05162kr.1,548.60
45.000kr.0.04939kr.2,222.55
75.000kr.0.04692kr.3,519.00
105.000kr.0.04548kr.4,775.40
150.000kr.0.04409kr.6,613.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750