
MCAST32MSB7226KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST32MSB7226KPNA01TR-ND - Tape & Reel (TR) 587-MCAST32MSB7226KPNA01CT-ND - Cut Tape (CT) 587-MCAST32MSB7226KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST32MSB7226KPNA01 |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32MSB7226KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.90400 | kr.39.04 |
| 50 | kr.3.03100 | kr.151.55 |
| 100 | kr.2.76220 | kr.276.22 |
| 500 | kr.2.49434 | kr.1,247.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.16877 | kr.2,168.77 |
| 2.000 | kr.1.98189 | kr.3,963.78 |
| 3.000 | kr.1.91027 | kr.5,730.81 |
| 5.000 | kr.1.83794 | kr.9,189.70 |
| 7.000 | kr.1.79609 | kr.12,572.63 |
| 10.000 | kr.1.75448 | kr.17,544.80 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

