Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST31LSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LSB7225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST31LSB7225MTNA01 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LSB7225MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST31LSB7225MTNA01 | Taiyo Yuden | 0 | 587-MAAST31LSB7225MTNA01TR-ND | kr.0.74549 | Parametric Equivalent |
| TMF316B7225MLHT | Taiyo Yuden | 0 | 587-TMF316B7225MLHTCT-ND | kr.2.73000 | Parametric Equivalent |
| TMK316B7225MLHT | Taiyo Yuden | 0 | TMK316B7225MLHT-ND | kr.0.50708 | Parametric Equivalent |
| C1206C225M3RACAUTO | KEMET | 3.880 | 399-C1206C225M3RACAUTOCT-ND | kr.2.22000 | Parametric Equivalent |
| C1206C225M3RECAUTO | KEMET | 0 | C1206C225M3RECAUTO-ND | kr.0.89518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50708 | kr.1,014.16 |
| Unit Price without VAT: | kr.0.50708 |
|---|---|
| Unit Price with VAT: | kr.0.63385 |





