4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST31LSB5475KTNA01

DigiKey Part Number
587-MCAST31LSB5475KTNA01TR-ND - Tape & Reel (TR)
587-MCAST31LSB5475KTNA01CT-ND - Cut Tape (CT)
587-MCAST31LSB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST31LSB5475KTNA01
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST31LSB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77090kr.77.09
500kr.0.60408kr.302.04
1.000kr.0.55253kr.552.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51018kr.1,020.36
4.000kr.0.47536kr.1,901.44
6.000kr.0.45791kr.2,747.46
10.000kr.0.43859kr.4,385.90
14.000kr.0.42729kr.5,982.06
20.000kr.0.41643kr.8,328.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750