
MCAST31LSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCAST31LSB5106KTNA01CT-ND - Cut Tape (CT) 587-MCAST31LSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST31LSB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89000 | kr.8.90 |
| 50 | kr.0.64120 | kr.32.06 |
| 100 | kr.0.56510 | kr.56.51 |
| 500 | kr.0.43622 | kr.218.11 |
| 1.000 | kr.0.39661 | kr.396.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36403 | kr.728.06 |
| 4.000 | kr.0.33727 | kr.1,349.08 |
| 6.000 | kr.0.32386 | kr.1,943.16 |
| 10.000 | kr.0.30901 | kr.3,090.10 |
| 14.000 | kr.0.30033 | kr.4,204.62 |
| 20.000 | kr.0.29198 | kr.5,839.60 |
| 24.000 | kr.0.28803 | kr.6,912.72 |
| 48.000 | kr.0.27471 | kr.13,186.08 |
| 50.000 | kr.0.27401 | kr.13,700.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

