
| MCAST31LAB7106MTNA01 | |
|---|---|
| DigiKey Part Number | 587-MCAST31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MCAST31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MCAST31LAB7106MTNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCAST31LAB7106MTNA01 | 
| Description | CAP CER 10UF 25V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCAST31LAB7106MTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.38200 | kr.13.82 | 
| 50 | kr.1.01500 | kr.50.75 | 
| 100 | kr.0.90370 | kr.90.37 | 
| 500 | kr.0.77172 | kr.385.86 | 
| 1.000 | kr.0.65677 | kr.656.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.58877 | kr.1,177.54 | 
| 4.000 | kr.0.54987 | kr.2,199.48 | 
| 6.000 | kr.0.52383 | kr.3,142.98 | 
| 10.000 | kr.0.49761 | kr.4,976.10 | 
| 14.000 | kr.0.48927 | kr.6,849.78 | 
| 20.000 | kr.0.48762 | kr.9,752.40 | 
| 24.000 | kr.0.48021 | kr.11,525.04 | 
| 48.000 | kr.0.47749 | kr.22,919.52 | 
| 50.000 | kr.0.47664 | kr.23,832.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark