4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GBB5475KTNA01

DigiKey Part Number
587-MCAST21GBB5475KTNA01TR-ND - Tape & Reel (TR)
587-MCAST21GBB5475KTNA01CT-ND - Cut Tape (CT)
587-MCAST21GBB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST21GBB5475KTNA01
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GBB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT21BR61E475KA02LMurata Electronics15.754490-12390-1-NDkr.0.65000Parametric Equivalent
In-Stock: 635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91420kr.45.71
100kr.0.81090kr.81.09
500kr.0.63692kr.318.46
1.000kr.0.58322kr.583.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51698kr.1,550.94
6.000kr.0.48460kr.2,907.60
9.000kr.0.46839kr.4,215.51
15.000kr.0.45042kr.6,756.30
21.000kr.0.43991kr.9,238.11
30.000kr.0.42981kr.12,894.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250