Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST168SB5224KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST168SB5224KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST168SB5224KTNA1J |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168SB5224KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST168SB5224KTNA01 | Taiyo Yuden | 0 | 587-MBAST168SB5224KTNA01TR-ND | kr.0.11078 | Parametric Equivalent |
| MCAST168SB5224KTNA01 | Taiyo Yuden | 4.000 | 587-MCAST168SB5224KTNA01CT-ND | kr.0.70000 | Parametric Equivalent |
| MMAST168SB5224KTNA01 | Taiyo Yuden | 0 | 587-MMAST168SB5224KTNA01TR-ND | kr.0.11078 | Parametric Equivalent |
| C1608X5R1E224K080AA | TDK | 97.766 | 445-5140-1-ND | kr.0.63000 | Parametric Equivalent |
| CC0603KRX5R8BB224 | YAGEO | 3.260 | 311-3571-1-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11078 | kr.443.12 |
| Unit Price without VAT: | kr.0.11078 |
|---|---|
| Unit Price with VAT: | kr.0.13848 |









