MCAST168SB5105KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 15.475
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 43.256
Unit Price: kr.2.28000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST168SB5105KTNA01

DigiKey Part Number
587-MCAST168SB5105KTNA01TR-ND - Tape & Reel (TR)
587-MCAST168SB5105KTNA01CT-ND - Cut Tape (CT)
587-MCAST168SB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST168SB5105KTNA01
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST168SB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X5R1E105K080ABTDK15.475445-12472-1-NDkr.1.20000Parametric Equivalent
GRT188R61E105KE13DMurata Electronics43.256490-12321-1-NDkr.2.28000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31440kr.15.72
100kr.0.27330kr.27.33
500kr.0.20262kr.101.31
1.000kr.0.18101kr.181.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14863kr.594.52
8.000kr.0.13663kr.1,093.04
12.000kr.0.13063kr.1,567.56
20.000kr.0.12398kr.2,479.60
28.000kr.0.12009kr.3,362.52
40.000kr.0.11636kr.4,654.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500