
MCAST063SCG221JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST063SCG221JFNA01TR-ND - Tape & Reel (TR) 587-MCAST063SCG221JFNA01CT-ND - Cut Tape (CT) 587-MCAST063SCG221JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST063SCG221JFNA01 |
Description | CAP CER 220PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST063SCG221JFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1E221JA02D | Murata Electronics | 44.800 | 490-GRT0335C1E221JA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.23010 | kr.23.01 |
| 500 | kr.0.16928 | kr.84.64 |
| 1.000 | kr.0.15051 | kr.150.51 |
| 2.500 | kr.0.13088 | kr.327.20 |
| 5.000 | kr.0.11907 | kr.595.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10450 | kr.1,567.50 |
| 30.000 | kr.0.09738 | kr.2,921.40 |
| 45.000 | kr.0.09381 | kr.4,221.45 |
| 75.000 | kr.0.08986 | kr.6,739.50 |
| 105.000 | kr.0.08755 | kr.9,192.75 |
| 150.000 | kr.0.08533 | kr.12,799.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

