MCASS32NSB7223MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.26627
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.38506
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.26627
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.38506
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.38506
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.0.80845
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.26627
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.38506
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.0.80845
cms-datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.38506

Parametric Equivalent


Taiyo Yuden
In Stock: 0
cms-unit-price: kr.1.26627
MFG_MCASS32NSB7223MTNA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASS32NSB7223MTNA1J

DigiKey Part Number
587-MCASS32NSB7223MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASS32NSB7223MTNA1J
Description
CAP CER 0.022UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
MCASS32NSB7223MTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2.000kr.1.26627kr.2,532.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.26627
Unit Price with VAT:kr.1.58284