MCASS31QHB7102MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49135
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.82633
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49135
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.82245
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.82245
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.44820
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49135
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.78836
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.44820
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.82245

Parametric Equivalent


TDK
In Stock: 3.683
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.46545
Datasheet

Parametric Equivalent


TDK
In Stock: 454
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.55035
Datasheet
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASS31QHB7102MTNA1J

DigiKey Part Number
587-MCASS31QHB7102MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASS31QHB7102MTNA1J
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASS31QHB7102MTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASS31QHB7102MTNA01Taiyo Yuden0587-MBASS31QHB7102MTNA01TR-NDkr.0.49135Parametric Equivalent
MBJCS31QHB7102MTPA01Taiyo Yuden0587-MBJCS31QHB7102MTPA01TR-NDkr.0.82633Parametric Equivalent
MCASS31QHB7102MTNA01Taiyo Yuden0587-MCASS31QHB7102MTNA01TR-NDkr.0.49135Parametric Equivalent
MCJCS31QHB7102MTPA01Taiyo Yuden0587-MCJCS31QHB7102MTPA01TR-NDkr.0.82245Parametric Equivalent
MCJCS31QHB7102MTPA1JTaiyo Yuden0587-MCJCS31QHB7102MTPA1JTR-NDkr.0.82245Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49135kr.1,474.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.49135
Unit Price with VAT:kr.0.61419