MCASS31LSB7153MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.51237
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.51237
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49969
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.51237
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49969
Datasheet
0.015 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASS31LSB7153MTNA1J

DigiKey Part Number
587-MCASS31LSB7153MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASS31LSB7153MTNA1J
Description
CAP CER 0.015UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASS31LSB7153MTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASS31LSB7153MTNA01Taiyo Yuden0587-MBASS31LSB7153MTNA01TR-NDkr.0.51237Parametric Equivalent
MCASS31LSB7153MTNA01Taiyo Yuden0587-MCASS31LSB7153MTNA01TR-NDkr.0.51237Parametric Equivalent
MLASS31LSB7153MTNA01Taiyo Yuden0587-MLASS31LSB7153MTNA01TR-NDkr.0.49969Parametric Equivalent
MMASS31LSB7153MTNA01Taiyo Yuden0587-MMASS31LSB7153MTNA01TR-NDkr.0.51237Parametric Equivalent
MSASS31LSB7153MTNA01Taiyo Yuden0587-MSASS31LSB7153MTNA01TR-NDkr.0.49969Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51237kr.1,024.74
Manufacturers Standard Package
Unit Price without VAT:kr.0.51237
Unit Price with VAT:kr.0.64046