Parametric Equivalent
Parametric Equivalent

MCASS31LAB7333MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASS31LAB7333MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASS31LAB7333MTNA01 |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS31LAB7333MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMK316AB7333MLHT | Taiyo Yuden | 0 | 587-SMK316AB7333MLHTTR-ND | kr.0.07277 | Parametric Equivalent |
| CGA5L4X7R2J333M160AA | TDK | 5.898 | 445-12934-1-ND | kr.0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54283 | kr.1,085.66 |
| Unit Price without VAT: | kr.0.54283 |
|---|---|
| Unit Price with VAT: | kr.0.67854 |



