Parametric Equivalent
-1,45mm.jpg)
MCASQ21GSB7682MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASQ21GSB7682MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASQ21GSB7682MTNA01 |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ21GSB7682MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK212B7682MGHT | Taiyo Yuden | 0 | QMK212B7682MGHT-ND | kr.0.50361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50361 | kr.1,510.83 |
| Unit Price without VAT: | kr.0.50361 |
|---|---|
| Unit Price with VAT: | kr.0.62951 |


