0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ21GSB7153KTNA01

DigiKey Part Number
587-MCASQ21GSB7153KTNA01TR-ND - Tape & Reel (TR)
587-MCASQ21GSB7153KTNA01CT-ND - Cut Tape (CT)
587-MCASQ21GSB7153KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASQ21GSB7153KTNA01
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ21GSB7153KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66700kr.33.35
100kr.0.58770kr.58.77
500kr.0.45382kr.226.91
1.000kr.0.41254kr.412.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36172kr.1,085.16
6.000kr.0.33687kr.2,021.22
9.000kr.0.32442kr.2,919.78
15.000kr.0.31064kr.4,659.60
21.000kr.0.30259kr.6,354.39
30.000kr.0.29484kr.8,845.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750