
MCASL32MSB5476MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5476MPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB5476MPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB5476MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5476MPNA01 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5476MPNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.64600 | kr.36.46 |
| 50 | kr.2.81500 | kr.140.75 |
| 100 | kr.2.56010 | kr.256.01 |
| 500 | kr.2.12860 | kr.1,064.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.99520 | kr.1,995.20 |
| 2.000 | kr.1.88539 | kr.3,770.78 |
| 3.000 | kr.1.83042 | kr.5,491.26 |
| 5.000 | kr.1.76949 | kr.8,847.45 |
| 7.000 | kr.1.73388 | kr.12,137.16 |
| 10.000 | kr.1.69962 | kr.16,996.20 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

