
MCASL31LAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MCASL31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MCASL31LAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL31LAB7106MTNA01 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LAB7106MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF316AB7106MLHT | Taiyo Yuden | 150 | 587-LMF316AB7106MLHTCT-ND | kr.2.79000 | Parametric Equivalent |
| LMK316AB7106MLHT | Taiyo Yuden | 7.248 | 587-6340-1-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.88000 | kr.44.00 |
| 100 | kr.0.78050 | kr.78.05 |
| 500 | kr.0.61168 | kr.305.84 |
| 1.000 | kr.0.55963 | kr.559.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51687 | kr.1,033.74 |
| 4.000 | kr.0.48170 | kr.1,926.80 |
| 6.000 | kr.0.46409 | kr.2,784.54 |
| 10.000 | kr.0.44457 | kr.4,445.70 |
| 14.000 | kr.0.43316 | kr.6,064.24 |
| 20.000 | kr.0.42219 | kr.8,443.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

