-1,45mm.jpg)
MCASL21GAB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GAB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASL21GAB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASL21GAB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GAB5475KTNA01 |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GAB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46840 | kr.23.42 |
| 100 | kr.0.40960 | kr.40.96 |
| 500 | kr.0.31130 | kr.155.65 |
| 1.000 | kr.0.28096 | kr.280.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24354 | kr.730.62 |
| 6.000 | kr.0.22527 | kr.1,351.62 |
| 9.000 | kr.0.21612 | kr.1,945.08 |
| 15.000 | kr.0.20599 | kr.3,089.85 |
| 21.000 | kr.0.20006 | kr.4,201.26 |
| 30.000 | kr.0.19437 | kr.5,831.10 |
| 36.000 | kr.0.19167 | kr.6,900.12 |
| 72.000 | kr.0.18259 | kr.13,146.48 |
| 75.000 | kr.0.18210 | kr.13,657.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

