
MCASL168SB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB5475MTNA01 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.59500 | kr.5.95 |
| 50 | kr.0.42240 | kr.21.12 |
| 100 | kr.0.36860 | kr.36.86 |
| 500 | kr.0.27828 | kr.139.14 |
| 1.000 | kr.0.25056 | kr.250.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20903 | kr.836.12 |
| 8.000 | kr.0.19362 | kr.1,548.96 |
| 12.000 | kr.0.18591 | kr.2,230.92 |
| 20.000 | kr.0.17737 | kr.3,547.40 |
| 28.000 | kr.0.17238 | kr.4,826.64 |
| 40.000 | kr.0.16758 | kr.6,703.20 |
| 48.000 | kr.0.16530 | kr.7,934.40 |
| 96.000 | kr.0.15764 | kr.15,133.44 |
| 100.000 | kr.0.15724 | kr.15,724.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

