MFG_MCASL168SB5105MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB5105MTNA01

DigiKey Part Number
587-MCASL168SB5105MTNA01TR-ND - Tape & Reel (TR)
587-MCASL168SB5105MTNA01CT-ND - Cut Tape (CT)
587-MCASL168SB5105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL168SB5105MTNA01
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB5105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32600kr.3.26
50kr.0.22520kr.11.26
100kr.0.19460kr.19.46
500kr.0.14208kr.71.04
1.000kr.0.12602kr.126.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10200kr.408.00
8.000kr.0.09311kr.744.88
12.000kr.0.08866kr.1,063.92
20.000kr.0.08374kr.1,674.80
28.000kr.0.08086kr.2,264.08
40.000kr.0.07810kr.3,124.00
48.000kr.0.07679kr.3,685.92
96.000kr.0.07238kr.6,948.48
100.000kr.0.07214kr.7,214.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000