
MCASL168SB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB5105MTNA01 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB5105MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107BJ105MAHT | Taiyo Yuden | 17.971 | 587-6336-1-ND | kr.0.63000 | Parametric Equivalent |
| CGA3E2X5R1A105M080AA | TDK | 8.570 | 445-12443-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13561 | kr.135.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10994 | kr.439.76 |
| 8.000 | kr.0.10044 | kr.803.52 |
| 12.000 | kr.0.09569 | kr.1,148.28 |
| 20.000 | kr.0.09042 | kr.1,808.40 |
| 28.000 | kr.0.08734 | kr.2,445.52 |
| 40.000 | kr.0.08438 | kr.3,375.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

