2.2 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168BD7225MTNA01

DigiKey Part Number
587-MCASL168BD7225MTNA01TR-ND - Tape & Reel (TR)
587-MCASL168BD7225MTNA01CT-ND - Cut Tape (CT)
587-MCASL168BD7225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL168BD7225MTNA01
Description
CAP CER 2.2UF 10V X7T 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168BD7225MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07800kr.10.78
50kr.0.78240kr.39.12
100kr.0.69170kr.69.17
500kr.0.53890kr.269.45
1.000kr.0.49173kr.491.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42109kr.1,684.36
8.000kr.0.39486kr.3,158.88
12.000kr.0.38173kr.4,580.76
20.000kr.0.36718kr.7,343.60
28.000kr.0.35868kr.10,043.04
40.000kr.0.35049kr.14,019.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000