
MCASL168BD7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168BD7225KTNA01TR-ND - Tape & Reel (TR) 587-MCASL168BD7225KTNA01CT-ND - Cut Tape (CT) 587-MCASL168BD7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168BD7225KTNA01 |
Description | CAP CER 2.2UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168BD7225KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07800 | kr.10.78 |
| 50 | kr.0.78240 | kr.39.12 |
| 100 | kr.0.69170 | kr.69.17 |
| 500 | kr.0.53890 | kr.269.45 |
| 1.000 | kr.0.49173 | kr.491.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42109 | kr.1,684.36 |
| 8.000 | kr.0.39486 | kr.3,158.88 |
| 12.000 | kr.0.38173 | kr.4,580.76 |
| 20.000 | kr.0.36718 | kr.7,343.60 |
| 28.000 | kr.0.35868 | kr.10,043.04 |
| 40.000 | kr.0.35049 | kr.14,019.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

