
MCASJ31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ31LAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB7106KTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB7106KTNA01 |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB7106KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMF316AB7106KLHT | Taiyo Yuden | 3.599 | 587-6496-1-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09700 | kr.10.97 |
| 50 | kr.0.79640 | kr.39.82 |
| 100 | kr.0.70440 | kr.70.44 |
| 500 | kr.0.54918 | kr.274.59 |
| 1.000 | kr.0.50130 | kr.501.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46200 | kr.924.00 |
| 4.000 | kr.0.42965 | kr.1,718.60 |
| 6.000 | kr.0.41345 | kr.2,480.70 |
| 10.000 | kr.0.39551 | kr.3,955.10 |
| 14.000 | kr.0.38502 | kr.5,390.28 |
| 20.000 | kr.0.37494 | kr.7,498.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

