1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ31LAB5226KTNA01

DigiKey Part Number
587-MCASJ31LAB5226KTNA01TR-ND - Tape & Reel (TR)
587-MCASJ31LAB5226KTNA01CT-ND - Cut Tape (CT)
587-MCASJ31LAB5226KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ31LAB5226KTNA01
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ31LAB5226KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.24800kr.12.48
50kr.0.91640kr.45.82
100kr.0.81280kr.81.28
500kr.0.64000kr.320.00
1.000kr.0.58656kr.586.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.54269kr.1,085.38
4.000kr.0.50658kr.2,026.32
6.000kr.0.48849kr.2,930.94
10.000kr.0.46845kr.4,684.50
14.000kr.0.45675kr.6,394.50
20.000kr.0.44548kr.8,909.60
24.000kr.0.44014kr.10,563.36
48.000kr.0.42217kr.20,264.16
50.000kr.0.42122kr.21,061.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750