
MCASJ31LAB5226KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ31LAB5226KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB5226KTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB5226KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB5226KTNA01 |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB5226KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.24800 | kr.12.48 |
| 50 | kr.0.91640 | kr.45.82 |
| 100 | kr.0.81280 | kr.81.28 |
| 500 | kr.0.64000 | kr.320.00 |
| 1.000 | kr.0.58656 | kr.586.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54269 | kr.1,085.38 |
| 4.000 | kr.0.50658 | kr.2,026.32 |
| 6.000 | kr.0.48849 | kr.2,930.94 |
| 10.000 | kr.0.46845 | kr.4,684.50 |
| 14.000 | kr.0.45675 | kr.6,394.50 |
| 20.000 | kr.0.44548 | kr.8,909.60 |
| 24.000 | kr.0.44014 | kr.10,563.36 |
| 48.000 | kr.0.42217 | kr.20,264.16 |
| 50.000 | kr.0.42122 | kr.21,061.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

