-1,45mm.jpg)
MCASJ21GAB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GAB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GAB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GAB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GAB5475MTNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GAB5475MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.57060 | kr.28.53 |
| 100 | kr.0.50090 | kr.50.09 |
| 500 | kr.0.38358 | kr.191.79 |
| 1.000 | kr.0.34750 | kr.347.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30299 | kr.908.97 |
| 6.000 | kr.0.28123 | kr.1,687.38 |
| 9.000 | kr.0.27034 | kr.2,433.06 |
| 15.000 | kr.0.25827 | kr.3,874.05 |
| 21.000 | kr.0.25122 | kr.5,275.62 |
| 30.000 | kr.0.24444 | kr.7,333.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

