4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ21GAB5475KTNA01

DigiKey Part Number
587-MCASJ21GAB5475KTNA01TR-ND - Tape & Reel (TR)
587-MCASJ21GAB5475KTNA01CT-ND - Cut Tape (CT)
587-MCASJ21GAB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ21GAB5475KTNA01
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ21GAB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40820kr.20.41
100kr.0.35570kr.35.57
500kr.0.26754kr.133.77
1.000kr.0.24048kr.240.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20711kr.621.33
6.000kr.0.19080kr.1,144.80
9.000kr.0.18264kr.1,643.76
15.000kr.0.17360kr.2,604.00
21.000kr.0.16831kr.3,534.51
30.000kr.0.16323kr.4,896.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250