10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ168AB5106MTNA01

DigiKey Part Number
587-MCASJ168AB5106MTNA01TR-ND - Tape & Reel (TR)
587-MCASJ168AB5106MTNA01CT-ND - Cut Tape (CT)
587-MCASJ168AB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ168AB5106MTNA01
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ168AB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT188R60J106ME13DMurata Electronics2.822490-GRT188R60J106ME13DCT-NDkr.1.27000Parametric Equivalent
GRT188R60J106ME13JMurata Electronics2.085490-GRT188R60J106ME13JCT-NDkr.1.33000Parametric Equivalent
In-Stock: 851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.59600kr.5.96
50kr.0.42100kr.21.05
100kr.0.36710kr.36.71
500kr.0.27642kr.138.21
1.000kr.0.24859kr.248.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20695kr.827.80
8.000kr.0.19152kr.1,532.16
12.000kr.0.18380kr.2,205.60
20.000kr.0.17524kr.3,504.80
28.000kr.0.17024kr.4,766.72
40.000kr.0.16543kr.6,617.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000