
MCASJ168AB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ168AB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ168AB5106MTNA01CT-ND - Cut Tape (CT) 587-MCASJ168AB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ168AB5106MTNA01 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ168AB5106MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R60J106ME13D | Murata Electronics | 2.812 | 490-GRT188R60J106ME13DCT-ND | kr.1.27000 | Parametric Equivalent |
| GRT188R60J106ME13J | Murata Electronics | 2.085 | 490-GRT188R60J106ME13JCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.42100 | kr.21.05 |
| 100 | kr.0.36710 | kr.36.71 |
| 500 | kr.0.27642 | kr.138.21 |
| 1.000 | kr.0.24859 | kr.248.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20695 | kr.827.80 |
| 8.000 | kr.0.19152 | kr.1,532.16 |
| 12.000 | kr.0.18380 | kr.2,205.60 |
| 20.000 | kr.0.17524 | kr.3,504.80 |
| 28.000 | kr.0.17024 | kr.4,766.72 |
| 40.000 | kr.0.16543 | kr.6,617.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

