
MCASH31LAC7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH31LAC7225KTCA01TR-ND - Tape & Reel (TR) 587-MCASH31LAC7225KTCA01CT-ND - Cut Tape (CT) 587-MCASH31LAC7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH31LAC7225KTCA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LAC7225KTCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.19620 | kr.109.81 |
| 100 | kr.1.98700 | kr.198.70 |
| 500 | kr.1.63216 | kr.816.08 |
| 1.000 | kr.1.52255 | kr.1,522.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43243 | kr.2,864.86 |
| 4.000 | kr.1.35822 | kr.5,432.88 |
| 6.000 | kr.1.32105 | kr.7,926.30 |
| 10.000 | kr.1.27985 | kr.12,798.50 |
| 14.000 | kr.1.25577 | kr.17,580.78 |
| 20.000 | kr.1.23260 | kr.24,652.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

