Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASH21GSB7104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GSB7104MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH21GSB7104MTNA01 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSB7104MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7104MGHT | Taiyo Yuden | 0 | 587-HMF212B7104MGHTCT-ND | kr.1.33000 | Parametric Equivalent |
| MAASH21GSB7104MTNA01 | Taiyo Yuden | 0 | 587-MAASH21GSB7104MTNA01TR-ND | kr.0.29942 | Parametric Equivalent |
| MCJCH21GBB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7104MTPA01TR-ND | kr.0.61771 | Parametric Equivalent |
| GCD21BR72A104MA01L | Murata Electronics | 0 | 490-GCD21BR72A104MA01LTR-ND | kr.0.26417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26890 | kr.806.70 |
| Unit Price without VAT: | kr.0.26890 |
|---|---|
| Unit Price with VAT: | kr.0.33613 |




