0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH168SB7223KTNA01

DigiKey Part Number
587-MCASH168SB7223KTNA01TR-ND - Tape & Reel (TR)
587-MCASH168SB7223KTNA01CT-ND - Cut Tape (CT)
587-MCASH168SB7223KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH168SB7223KTNA01
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH168SB7223KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK107B7223KAHTTaiyo Yuden4.572587-HMK107B7223KAHTCT-NDkr.0.11000Parametric Equivalent
C0603C223K1RACAUTOKEMET5.822399-6872-1-NDkr.0.08000Parametric Equivalent
C0603C223K1RACAUTO7411KEMET24.867399-C0603C223K1RACAUTO7411CT-NDkr.0.08000Parametric Equivalent
C0603C223K1RECAUTOKEMET29.510399-14193-1-NDkr.0.16000Parametric Equivalent
C0603X223K1RECAUTOKEMET24.776399-14202-1-NDkr.0.22000Parametric Equivalent
In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32840kr.16.42
100kr.0.28470kr.28.47
500kr.0.21188kr.105.94
1.000kr.0.18950kr.189.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15592kr.623.68
8.000kr.0.14348kr.1,147.84
12.000kr.0.13725kr.1,647.00
20.000kr.0.13035kr.2,607.00
28.000kr.0.12632kr.3,536.96
40.000kr.0.12245kr.4,898.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500