MCASH105SB7102MFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19974
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10195
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03852
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03122
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH105SB7102MFCA01

DigiKey Part Number
587-MCASH105SB7102MFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH105SB7102MFCA01
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH105SB7102MFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105B7102MVHFETaiyo Yuden0587-HMK105B7102MVHFETR-NDkr.0.19974Parametric Equivalent
MAASH105SB7102MFCA01Taiyo Yuden0587-MAASH105SB7102MFCA01TR-NDkr.0.10195Parametric Equivalent
GCM155R72A102MA37DMurata Electronics0490-GCM155R72A102MA37DTR-NDkr.0.03852Parametric Equivalent
GCM155R72A102MA37JMurata Electronics0490-GCM155R72A102MA37JTR-NDkr.0.03122Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19974kr.1,997.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.19974
Unit Price with VAT:kr.0.24968