
MCASG31LSB5225KTNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASG31LSB5225KTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB5225KTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB5225KTNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASG31LSB5225KTNA01  | 
Description  | CAP CER 2.2UF 35V X5R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASG31LSB5225KTNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.06200 | kr.10.62 | 
| 50 | kr.0.77060 | kr.38.53 | 
| 100 | kr.0.68160 | kr.68.16 | 
| 500 | kr.0.53172 | kr.265.86 | 
| 1.000 | kr.0.48544 | kr.485.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.44743 | kr.894.86 | 
| 4.000 | kr.0.41615 | kr.1,664.60 | 
| 6.000 | kr.0.40048 | kr.2,402.88 | 
| 10.000 | kr.0.38314 | kr.3,831.40 | 
| 14.000 | kr.0.37300 | kr.5,222.00 | 
| 20.000 | kr.0.36325 | kr.7,265.00 | 
| 24.000 | kr.0.35863 | kr.8,607.12 | 
| 48.000 | kr.0.34308 | kr.16,467.84 | 
| 50.000 | kr.0.34225 | kr.17,112.50 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

